
08834184465 | |
|---|---|
DigiKey Part Number | 3713-08834184465-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834184465 |
Description | ALUMINUM OXIDE COARSE P80 |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,34770 € | 334,77 € |
| Unit Price without VAT: | 3,34770 € |
|---|---|
| Unit Price with VAT: | 3,98376 € |

