
08834184346 | |
|---|---|
DigiKey Part Number | 3713-08834184346-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834184346 |
Description | 1 In. Overlap Slotted Disc 8 mm |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 X Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit P60 |
Packaging Bulk | Color Brown |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,79330 € | 179,33 € |
| Unit Price without VAT: | 1,79330 € |
|---|---|
| Unit Price with VAT: | 2,13403 € |

