
08834181746 | |
|---|---|
DigiKey Part Number | 3713-08834181746-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834181746 |
Description | 1/2 x 1-1/2 x 1/8 In. Full Taper |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium 100 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 100 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,36840 € | 136,84 € |
| Unit Price without VAT: | 1,36840 € |
|---|---|
| Unit Price with VAT: | 1,62840 € |

