
08834180218 | |
|---|---|
DigiKey Part Number | 3713-08834180218-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834180218 |
Description | ALUMINUM OXIDE FINE 180 |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine 180 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | 180 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61960 € | 61,96 € |
| Unit Price without VAT: | 0,61960 € |
|---|---|
| Unit Price with VAT: | 0,73732 € |

