
08834180214 | |
|---|---|
DigiKey Part Number | 3713-08834180214-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834180214 |
Description | 3/8 x 1 x 1/8 In. Cartridge Roll |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse 80 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61960 € | 61,96 € |
| Unit Price without VAT: | 0,61960 € |
|---|---|
| Unit Price with VAT: | 0,73732 € |

