
08834180140 | |
|---|---|
DigiKey Part Number | 3713-08834180140-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834180140 |
Description | ALUMINUM OXIDE MEDIUM 120 |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium 120 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 120 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,59380 € | 59,38 € |
| Unit Price without VAT: | 0,59380 € |
|---|---|
| Unit Price with VAT: | 0,70662 € |

