
08834167103 | |
|---|---|
DigiKey Part Number | 3713-08834167103-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834167103 |
Description | ABRASIVE DISC ZIRCONIA ALUM 1.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Coarse 60 X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Green | |
Diameter | 1.50" (38.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94340 € | 94,34 € |
| Unit Price without VAT: | 0,94340 € |
|---|---|
| Unit Price with VAT: | 1,12265 € |

