
08834167069 | |
|---|---|
DigiKey Part Number | 3713-08834167069-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834167069 |
Description | ABRASIVE DISC ZIRCONIA ALUM 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Coarse 80 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit 80 |
Packaging Bulk | Color Green |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32580 € | 132,58 € |
| Unit Price without VAT: | 1,32580 € |
|---|---|
| Unit Price with VAT: | 1,57770 € |

