
08834167068 | |
|---|---|
DigiKey Part Number | 3713-08834167068-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834167068 |
Description | ABRASIVE DISC ZIRCONIA ALUM 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Coarse 60 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Green | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32580 € | 132,58 € |
| Unit Price without VAT: | 1,32580 € |
|---|---|
| Unit Price with VAT: | 1,57770 € |

