
08834167062 | |
|---|---|
DigiKey Part Number | 3713-08834167062-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834167062 |
Description | 1-1/2 In. Zirc Plus Quick-Change |
Customer Reference | |
Detailed Description | Disc Zirconia Alumina Coarse 80 X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit 80 |
Packaging Bulk | Color Green |
Part Status Active | Diameter 1.50" (38.10mm) |
Type Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00290 € | 100,29 € |
| Unit Price without VAT: | 1,00290 € |
|---|---|
| Unit Price with VAT: | 1,19345 € |

