
08834167030 | |
|---|---|
DigiKey Part Number | 3713-08834167030-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834167030 |
Description | ABRASIVE DISC ZIRCONIA ALUM 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Extra Coarse 36 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Color | Green | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,19460 € | 109,73 € |
| Unit Price without VAT: | 2,19460 € |
|---|---|
| Unit Price with VAT: | 2,61157 € |

