
08834166902 | |
|---|---|
DigiKey Part Number | 3713-08834166902-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166902 |
Description | 2 In. Quick-Change Cloth Disc Ty |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Medium P120 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23070 € | 123,07 € |
| Unit Price without VAT: | 1,23070 € |
|---|---|
| Unit Price with VAT: | 1,46453 € |

