
08834166896 | |
|---|---|
DigiKey Part Number | 3713-08834166896-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166896 |
Description | ABRASIVE DISC ALUM OX P36 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Coarse P36 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | P36 | |
Color | Brown | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41080 € | 141,08 € |
| Unit Price without VAT: | 1,41080 € |
|---|---|
| Unit Price with VAT: | 1,67885 € |

