
08834166369 | |
|---|---|
DigiKey Part Number | 3713-08834166369-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166369 |
Description | ALUMINUM OXIDE FINE 1.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Diameter 1.50" (38.10mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00290 € | 100,29 € |
| Unit Price without VAT: | 1,00290 € |
|---|---|
| Unit Price with VAT: | 1,19345 € |

