
08834166328 | |
|---|---|
DigiKey Part Number | 3713-08834166328-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166328 |
Description | 4 In. Surface Prep Non-Woven Qui |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 4.00" (101.60mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,77640 € | 119,41 € |
| Unit Price without VAT: | 4,77640 € |
|---|---|
| Unit Price with VAT: | 5,68392 € |

