
08834166327 | |
|---|---|
DigiKey Part Number | 3713-08834166327-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166327 |
Description | 4 In. Surface Prep Non-Woven Qui |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,65400 € | 141,35 € |
| Unit Price without VAT: | 5,65400 € |
|---|---|
| Unit Price with VAT: | 6,72826 € |

