
08834166322 | |
|---|---|
DigiKey Part Number | 3713-08834166322-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166322 |
Description | ALUMINUM OXIDE COARSE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,52000 € | 88,00 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

