
08834166319 | |
|---|---|
DigiKey Part Number | 3713-08834166319-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166319 |
Description | ALUMINUM OXIDE COARSE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Color Brown |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,47600 € | 86,90 € |
| Unit Price without VAT: | 3,47600 € |
|---|---|
| Unit Price with VAT: | 4,13644 € |

