
08834166309 | |
|---|---|
DigiKey Part Number | 3713-08834166309-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166309 |
Description | ALUMINUM OXIDE FINE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,14160 € | 53,54 € |
| Unit Price without VAT: | 2,14160 € |
|---|---|
| Unit Price with VAT: | 2,54850 € |

