
08834166304 | |
|---|---|
DigiKey Part Number | 3713-08834166304-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166304 |
Description | ALUMINUM OXIDE FINE 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Color | Maroon | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,30820 € | 65,41 € |
| Unit Price without VAT: | 1,30820 € |
|---|---|
| Unit Price with VAT: | 1,55676 € |

