
08834166242 | |
|---|---|
DigiKey Part Number | 3713-08834166242-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834166242 |
Description | 3/4 In. Surface Prep Non-Woven Q |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 0.75" (19.05mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 0.75" (19.05mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,11880 € | 55,94 € |
| Unit Price without VAT: | 1,11880 € |
|---|---|
| Unit Price with VAT: | 1,33137 € |

