
08834164408 | |
|---|---|
DigiKey Part Number | 3713-08834164408-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834164408 |
Description | 3 In. Non-Woven Quick-Change Buf |
Customer Reference | |
Detailed Description | Non-Abrasive Disc No Grade X 3.00" (76.20mm) Dia |
Category | Abrasive Grade No Grade |
Manufacturer Merit | Color White |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Type Non-Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,00860 € | 150,43 € |
| Unit Price without VAT: | 3,00860 € |
|---|---|
| Unit Price with VAT: | 3,58023 € |

