
08834163540 | |
|---|---|
DigiKey Part Number | 3713-08834163540-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834163540 |
Description | ALUMINUM OXIDE COARSE 1.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 1.50" (38.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,24080 € | 62,04 € |
| Unit Price without VAT: | 1,24080 € |
|---|---|
| Unit Price with VAT: | 1,47655 € |

