
08834162584 | |
|---|---|
DigiKey Part Number | 3713-08834162584-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834162584 |
Description | ALUMINUM OXIDE VERY FINE 5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Color | Blue | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,87280 € | 146,82 € |
| Unit Price without VAT: | 5,87280 € |
|---|---|
| Unit Price with VAT: | 6,98863 € |

