
08834162550 | |
|---|---|
DigiKey Part Number | 3713-08834162550-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834162550 |
Description | ALUMINUM OXIDE VERY FINE 4.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Color | Blue | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,98880 € | 124,72 € |
| Unit Price without VAT: | 4,98880 € |
|---|---|
| Unit Price with VAT: | 5,93667 € |

