
08834162412 | |
|---|---|
DigiKey Part Number | 3713-08834162412-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834162412 |
Description | 8 x 1/2 In. High Strength Non-Wo |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,57840 € | 239,46 € |
| Unit Price without VAT: | 9,57840 € |
|---|---|
| Unit Price with VAT: | 11,39830 € |

