
08834162411 | |
|---|---|
DigiKey Part Number | 3713-08834162411-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834162411 |
Description | 6 x 1/2 In. High Strength Non-Wo |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,23800 € | 80,95 € |
| Unit Price without VAT: | 3,23800 € |
|---|---|
| Unit Price with VAT: | 3,85322 € |

