
08834162410 | |
|---|---|
DigiKey Part Number | 3713-08834162410-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834162410 |
Description | 6 x 1/2 In. High Strength Non-Wo |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,18760 € | 154,69 € |
| Unit Price without VAT: | 6,18760 € |
|---|---|
| Unit Price with VAT: | 7,36324 € |

