
08834161649 | |
|---|---|
DigiKey Part Number | 3713-08834161649-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834161649 |
Description | ALUMINUM OXIDE COARSE 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Diameter 2.00" (50.80mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,68280 € | 84,14 € |
| Unit Price without VAT: | 1,68280 € |
|---|---|
| Unit Price with VAT: | 2,00253 € |

