
08834154111 | |
|---|---|
DigiKey Part Number | 3713-08834154111-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834154111 |
Description | 3-1/2 x 1-1/2 In. Plain Flap B-4 |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium P120 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,52700 € | 195,27 € |
| Unit Price without VAT: | 19,52700 € |
|---|---|
| Unit Price with VAT: | 23,23713 € |

