
08834154103 | |
|---|---|
DigiKey Part Number | 3713-08834154103-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834154103 |
Description | 2-1/2 x 1-1/2 In. Plain Flap B-4 |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine 180 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | 180 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,61500 € | 186,15 € |
| Unit Price without VAT: | 18,61500 € |
|---|---|
| Unit Price with VAT: | 22,15185 € |

