
08834150271 | |
|---|---|
DigiKey Part Number | 3713-08834150271-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834150271 |
Description | ALUMINUM OXIDE VERY FINE P80 |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine P80 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | P80 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,18400 € | 181,84 € |
| Unit Price without VAT: | 18,18400 € |
|---|---|
| Unit Price with VAT: | 21,63896 € |

