
08834144457 | |
|---|---|
DigiKey Part Number | 3713-08834144457-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834144457 |
Description | ALUMINUM OXIDE VERY FINE 120 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine 120 1.00" (25.40mm) X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | 120 | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,92100 € | 159,21 € |
| Unit Price without VAT: | 15,92100 € |
|---|---|
| Unit Price with VAT: | 18,94599 € |

