
08834138130 | |
|---|---|
DigiKey Part Number | 3713-08834138130-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834138130 |
Description | 3 x 1 x 1/4 In. Non-Woven Interl |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine 80 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grit 80 |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 3.00" (76.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Very Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,28100 € | 212,81 € |
| Unit Price without VAT: | 21,28100 € |
|---|---|
| Unit Price with VAT: | 25,32439 € |

