
08834138122 | |
|---|---|
DigiKey Part Number | 3713-08834138122-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834138122 |
Description | 2 x 1 x 1/4 In. Non-Woven Interl |
Customer Reference | |
Detailed Description | Ceramic Alumina Very Fine 60 1.00" (25.40mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grit 60 |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Very Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,72300 € | 157,23 € |
| Unit Price without VAT: | 15,72300 € |
|---|---|
| Unit Price with VAT: | 18,71037 € |

