
08834137552 | |
|---|---|
DigiKey Part Number | 3713-08834137552-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137552 |
Description | 3/4 x 3/16 x 1/8 In. High Perfor |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium P120 0.19" (4.83mm) X 0.75" (19.05mm) Dia |
Category | Abrasive Grit P120 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.19" (4.83mm) |
Part Status Active | Diameter 0.75" (19.05mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Medium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,93000 € | 79,30 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

