
08834137544 | |
|---|---|
DigiKey Part Number | 3713-08834137544-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137544 |
Description | ALUM OXIDE VERY FINE P240 0.63" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine P240 0.75" (19.05mm) X 0.63" (15.88mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | P240 | |
Color | Brown | |
Width | 0.75" (19.05mm) | |
Diameter | 0.63" (15.88mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,74500 € | 87,45 € |
| Unit Price without VAT: | 8,74500 € |
|---|---|
| Unit Price with VAT: | 10,40655 € |

