
08834137541 | |
|---|---|
DigiKey Part Number | 3713-08834137541-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137541 |
Description | ALUMINUM OXIDE COARSE P80 0.63" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 0.75" (19.05mm) X 0.63" (15.88mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Brown | |
Width | 0.75" (19.05mm) | |
Diameter | 0.63" (15.88mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,39900 € | 83,99 € |
| Unit Price without VAT: | 8,39900 € |
|---|---|
| Unit Price with VAT: | 9,99481 € |

