
08834137514 | |
|---|---|
DigiKey Part Number | 3713-08834137514-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137514 |
Description | ALUM OXIDE VERY FINE P240 1.19" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine P240 0.38" (9.65mm) X 1.19" (30.16mm) Dia |
Category | Abrasive Grit P240 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.38" (9.65mm) |
Part Status Active | Diameter 1.19" (30.16mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Very Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,29500 € | 82,95 € |
| Unit Price without VAT: | 8,29500 € |
|---|---|
| Unit Price with VAT: | 9,87105 € |

