
08834137513 | |
|---|---|
DigiKey Part Number | 3713-08834137513-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137513 |
Description | ALUMINUM OXIDE FINE P180 1.19" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine P180 0.38" (9.65mm) X 1.19" (30.16mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | P180 | |
Color | Brown | |
Width | 0.38" (9.65mm) | |
Diameter | 1.19" (30.16mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,85600 € | 88,56 € |
| Unit Price without VAT: | 8,85600 € |
|---|---|
| Unit Price with VAT: | 10,53864 € |

