
08834137503 | |
|---|---|
DigiKey Part Number | 3713-08834137503-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137503 |
Description | ALUMINUM OXIDE FINE P180 1.19" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine P180 0.19" (4.83mm) X 1.19" (30.16mm) Dia |
Category | Abrasive Grit P180 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.19" (4.83mm) |
Part Status Active | Diameter 1.19" (30.16mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,37200 € | 83,72 € |
| Unit Price without VAT: | 8,37200 € |
|---|---|
| Unit Price with VAT: | 9,96268 € |

