
08834137492 | |
|---|---|
DigiKey Part Number | 3713-08834137492-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137492 |
Description | ALUM OXIDE MEDIUM P120 1.19" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium P120 0.13" (3.30mm) X 1.19" (30.16mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | P120 | |
Color | Brown | |
Width | 0.13" (3.30mm) | |
Diameter | 1.19" (30.16mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,93000 € | 79,30 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

