
08834137484 | |
|---|---|
DigiKey Part Number | 3713-08834137484-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137484 |
Description | ALUM OXIDE VERY FINE P240 0.63" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine P240 0.63" (16.00mm) X 0.63" (15.88mm) Dia |
Category | Abrasive Grit P240 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.63" (16.00mm) |
Part Status Active | Diameter 0.63" (15.88mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Very Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,93000 € | 79,30 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

