
08834137470 | |
|---|---|
DigiKey Part Number | 3713-08834137470-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137470 |
Description | 3/8 x 3/8 x 1/8 In. High Perform |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 0.38" (9.65mm) X 0.38" (9.53mm) Dia |
Category | Abrasive Grit P60 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.38" (9.65mm) |
Part Status Active | Diameter 0.38" (9.53mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,64900 € | 76,49 € |
| Unit Price without VAT: | 7,64900 € |
|---|---|
| Unit Price with VAT: | 9,10231 € |

