
08834137456 | |
|---|---|
DigiKey Part Number | 3713-08834137456-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137456 |
Description | CER ALUMINA EXTRA COARSE P40 3" |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse P40 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grit P40 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 3.00" (76.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Extra Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,00300 € | 130,03 € |
| Unit Price without VAT: | 13,00300 € |
|---|---|
| Unit Price with VAT: | 15,47357 € |

