
08834137421 | |
|---|---|
DigiKey Part Number | 3713-08834137421-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137421 |
Description | CERAMIC ALUMINA COARSE P80 2.5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 1.50" (38.10mm) X 2.50" (63.50mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Brown | |
Width | 1.50" (38.10mm) | |
Diameter | 2.50" (63.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,05500 € | 130,55 € |
| Unit Price without VAT: | 13,05500 € |
|---|---|
| Unit Price with VAT: | 15,53545 € |

