
08834137411 | |
|---|---|
DigiKey Part Number | 3713-08834137411-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137411 |
Description | CERAMIC ALUMINA COARSE P80 2.5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P80 1.00" (25.40mm) X 2.50" (63.50mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 2.50" (63.50mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,88200 € | 118,82 € |
| Unit Price without VAT: | 11,88200 € |
|---|---|
| Unit Price with VAT: | 14,13958 € |

