
08834137383 | |
|---|---|
DigiKey Part Number | 3713-08834137383-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137383 |
Description | ALUMINUM OXIDE FINE P180 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine P180 1.50" (38.10mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grit P180 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.50" (38.10mm) |
Part Status Active | Diameter 2.00" (50.80mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,06000 € | 120,60 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

