
08834137370 | |
|---|---|
DigiKey Part Number | 3713-08834137370-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137370 |
Description | CERAMIC ALUMINA COARSE P60 2" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P60 1.00" (25.40mm) X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 1.00" (25.40mm) | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,05400 € | 90,54 € |
| Unit Price without VAT: | 9,05400 € |
|---|---|
| Unit Price with VAT: | 10,77426 € |

