
08834137340 | |
|---|---|
DigiKey Part Number | 3713-08834137340-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137340 |
Description | 1-1/2 x 1 x 1/4 In. High Perform |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse P60 1.00" (25.40mm) X 1.50" (38.10mm) Dia |
Category | Abrasive Grit P60 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 1.50" (38.10mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,24400 € | 82,44 € |
| Unit Price without VAT: | 8,24400 € |
|---|---|
| Unit Price with VAT: | 9,81036 € |

